Reference Only

1SS384TE85LF

Schottky Diodes & Rectifiers 0.1A 10V Schottky Small Sig Diode.

Manufacturer:

Mfr Part:
1SS384TE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-343-4
ConfigurationDual
TechnologySi
If - Forward Current100 mA
Vrrm - Repetitive Reverse Voltage15 V
Vf - Forward Voltage230 mV
Ifsm - Forward Surge Current1 A
Ir - Reverse Current20 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Series1SS384
PackagingReel
Pd - Power Dissipation100 mW
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.089$267.00
$0.073$438.00
$0.059$531.00
Need more?