Reference Only

1SS382TE85LF

Small Signal Switching Diodes 0.1A 80V Switching High-Speed Diode.

Manufacturer:

Mfr Part:
1SS382TE85LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleSMD/SMT
Package / CaseSOT-343-4
Peak Reverse Voltage85 V
Max Surge Current2 A
If - Forward Current100 mA
ConfigurationDual
Recovery Time1.6 ns
Vf - Forward Voltage920 mV
Ir - Reverse Current500 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Series1SS382
PackagingReel
Maximum Diode Capacitance2 pF
Pd - Power Dissipation100 mW
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.092$276.00
$0.083$498.00
$0.07$630.00
$0.068$1,632.00
Need more?