Reference Only
1SS361,LJ(CT
Small Signal Switching Diodes 0.1A 80V High-speed Switching Diode.
Datasheet
1SS361,LJ(CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Small Signal Switching Diodes | |
| Configuration | Single | |
| If - Forward Current | 100 mA | |
| Ir - Reverse Current | 500 nA | |
| Max Surge Current | 2 A | |
| Maximum Diode Capacitance | 3 pF | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | CST-3 | |
| Pd - Power Dissipation | 100 mW | |
| Peak Reverse Voltage | 85 V | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Product | Switching Diodes | |
| Recovery Time | 4 ns | |
| Series | 1SS361 | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 1.2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $153.00 | |
| $0.034 | $204.00 | |
| $0.031 | $279.00 | |
| $0.03 | $720.00 |
Need more?