Reference Only
1SS319(TE85L,F)
Schottky Diodes & Rectifiers 0.1A 40V Switching High-Speed Diode.
Datasheet
1SS319(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-24-4 | |
| Configuration | Dual | |
| Technology | Si | |
| If - Forward Current | 100 mA | |
| Vrrm - Repetitive Reverse Voltage | 45 V | |
| Vf - Forward Voltage | 600 mV | |
| Ifsm - Forward Surge Current | 300 mA | |
| Ir - Reverse Current | 5 uA | |
| Maximum Operating Temperature | + 125 C | |
| Series | 1SS319 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 150 mW | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $234.00 | |
| $0.067 | $603.00 | |
| $0.056 | $1,344.00 |
Need more?