Reference Only
1SS295(TE85L,F)
End of Life
Schottky Diodes & Rectifiers 4V 0.03A Schottky 0.6pF 0.25V Vf
Datasheet
1SS295(TE85L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Schottky Diodes & Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-346-3 | |
| If - Forward Current | 30 mA | |
| Configuration | Dual | |
| Vf - Forward Voltage | 320 mV | |
| Ir - Reverse Current | 25 uA | |
| Maximum Operating Temperature | + 125 C | |
| Series | 1SS295 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Vrrm - Repetitive Reverse Voltage | 4 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?