Reference Only
1SS184S,LF
Obsolete
Small Signal Switching Diodes Ultra High Speed 0.9 VF 85VRM 80VR
Datasheet
1SS184S,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Series | 1SS184 | |
| Packaging | Reel | |
| Configuration | Common Cathode | |
| Frequency Range | 1 MHz | |
| If - Forward Current | 100 mA | |
| Ir - Reverse Current | 500 nA | |
| Max Surge Current | 2 A | |
| Maximum Diode Capacitance | 900 fF | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Package / Case | SC-59 | |
| Pd - Power Dissipation | 150 mW | |
| Peak Reverse Voltage | 85 V | |
| Product Type | Diodes - General Purpose, Power, Switching | |
| Recovery Time | 4 ns | |
| Subcategory | Diodes & Rectifiers | |
| Vf - Forward Voltage | 900 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?