Reference Only

02DZ3.3-X

Obsolete
Zener Diodes

Manufacturer:

Mfr Part:
02DZ3.3-X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryZener Diodes
Vz - Zener Voltage3.35 V
Mounting StyleSMD/SMT
Package / Case1-1E1A
Pd - Power Dissipation200 mW
Voltage Tolerance2.5 %
Ir - Maximum Reverse Leakage Current20 uA
Zz - Zener Impedance130 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ConfigurationSingle
Series02DZ3.3
Height0.9 mm
Ir - Reverse Current20 uA
Length1.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm
Zener Current5 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?