02DZ100(TPH3,F) Toshiba

02DZ100(TPH3,F)

Obsolete
Zener Diodes 6.2V

Manufacturer:

Mfr Part:
02DZ100(TPH3,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryZener Diodes
Vz - Zener Voltage100 V
Mounting StyleSMD/SMT
Package / CaseUSC-2
Pd - Power Dissipation200 mW
Voltage Tolerance6 %
Ir - Maximum Reverse Leakage Current200 nA
Zz - Zener Impedance400 Ohms
ConfigurationSingle
Test Current1 mA
Series02DZ100
Height0.9 mm
Ir - Reverse Current200 nA
Length1.7 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?