Reference Only
TCOM-240
Coaxial Cables PRICED PER FOOT
Datasheet
TCOM-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Coaxial Cables | |
| Unit Of Measure | Foot | |
| Conductor Material | Copper | |
| Impedance | 50 Ohms | |
| Jacket Color | Black | |
| Jacket Material | Polyethylene (PE) | |
| Maximum Temperature | + 85 C | |
| Number of Coaxial | 1 | |
| Number of Conductors | 1 | |
| Packaging | Spool | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Stranding | Solid | |
| Subcategory | Cable | |
| Part # Aliases | 55017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $5.04 | $1,008.00 |
Need more?
Available Regional Inventory
31 available now at ttieurope.com
Sign in to add projects and notes