Reference Only
TC-400-NMH-X
RF Connectors / Coaxial Connectors N-MALE (PLUG) CRIMP (SOLDER-ON
Datasheet
TC-400-NMH-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Body Finish | White Bronze | |
| Body Material | Brass | |
| Cable Type | FBT-400 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Insulation Resistance | 5 GOhms | |
| Maximum Frequency | 6 GHz | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Orientation | Straight | |
| Packaging | Each | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | N Type | |
| Series | TC | |
| Subcategory | RF Interconnects | |
| Termination Style | Crimp | |
| Part # Aliases | 3190-2626 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
569In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.92 | $18.92 | |
| $16.23 | $162.30 | |
| $15.28 | $382.00 | |
| $14.59 | $729.50 | |
| $13.64 | $1,364.00 | |
| $12.77 | $3,192.50 | |
| $12.28 | $6,140.00 |
Need more?
My Notes
Sign into see notes.