Reference Only
LMR-400-LLPX
Coaxial Cables PRICED PER FOOT
Datasheet
LMR-400-LLPX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Cable Length | 304.8 mm (12 in) | |
| Outside Diameter | 9.4 mm (0.37 in) | |
| Conductor Material | Copper Clad Aluminum | |
| Jacket Material | Fluoropolymer | |
| Stranding | Solid | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Jacket Color | Red | |
| Maximum Temperature | + 85 C | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Tradename | LMR | |
| Part # Aliases | 54470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 500 / Multiples: 500)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $8.96 | $4,480.00 | |
| $8.79 | $8,790.00 |
Need more?
My Notes
Sign into see notes.