Reference Only

SR1M-125

Potentiometers STRING POT 125 INCH RANGE

Manufacturer:

Mfr Part:
SR1M-125

TTI Part:
SR1M-125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleWire Lead
ProductPotentiometers
Number of Gangs1 Gang
OrientationVertical
Voltage Rating10 VDC to 30 VDC
Number of Turns1 Turn
TypeString Pot
Life250000 Cycle
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSR1M
PackagingEach
Height97.8 mm
Length114 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
With SwitchSwitch Optional

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,064.64$2,129.28
$1,052.28$5,261.40
$962.06$9,620.60
$952.53$23,813.25
Need more?
Sign in to add projects and notes