Reference Only

SR1E-125

Motion & Position Sensors - Industrial TE Connectivity

Manufacturer:

Mfr Part:
SR1E-125

TTI Part:
SR1E-125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating30 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
TypeIncremental Encoder
Accuracy0.1 %
IP RatingIP67
PackagingEach
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBis(2-ethylhexyl) tetrabromophthalate (26040-51-7);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,058.30$2,116.60
$1,023.19$5,115.95
$962.06$9,620.60
$952.53$23,813.25
Need more?

My Notes

Sign into see notes.