Reference Only
SR1A-125
Motion & Position Sensors - Industrial TE Connectivity
Datasheet
SR1A-125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Potentiometers | |
| Voltage Rating | 30 VAC/DC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Type | Precision | |
| IP Rating | IP67 | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | SR1A | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $811.62 | $811.62 | |
| $794.05 | $1,588.10 | |
| $780.94 | $3,904.70 | |
| $719.53 | $7,195.30 | |
| $712.40 | $17,810.00 | |
| $694.31 | $36,104.12 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.