Reference Only
SP3-50
Motion & Position Sensors - Industrial Strg Pot 50" (1.25m) 4.20mA/0-10V O IP54
Datasheet
SP3-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Voltage Rating | 40 V | |
| Linearity | 0.25 % | |
| Mechanical Travel | 1270 mm | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | SP3 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | 2-Benzyl-2-(dimethylamino)-4'-mopholinobutyrophenone (119313-12-1);Lead (7439-92-1) |
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $600.23 | $600.23 | |
| $594.27 | $1,782.81 | |
| $561.10 | $2,805.50 | |
| $548.21 | $5,482.10 | |
| $542.77 | $13,569.25 | |
| $537.39 | $32,243.40 | |
| $532.06 | $63,847.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.