Reference Only
SP2-50
Motion & Position Sensors - Industrial Strg Pot 50" (1.25m) 10K ohm Pigtail IP5
Datasheet
SP2-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Voltage Rating | 30 V | |
| Linearity | 0.25 % | |
| Mechanical Travel | 1270 mm | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | SP2 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $399.63 | $399.63 | |
| $394.67 | $789.34 | |
| $388.09 | $1,164.27 | |
| $384.25 | $1,921.25 | |
| $380.44 | $3,804.40 | |
| $376.68 | $9,417.00 | |
| $372.95 | $18,647.50 | |
| $369.26 | $44,311.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes