Reference Only
SP2-4
Motion & Position Sensors - Industrial STRING POT 4.75 INCH RANGE
Datasheet
SP2-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 18 C | |
| Maximum Operating Temperature | + 71 C | |
| Resistance Range | 10 kOhms | |
| Tolerance | 10 % | |
| Type | Precision Potentiometer | |
| Accuracy | 1 % | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 4.75 in | |
| Series | SP2 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $410.64 | $410.64 | |
| $406.57 | $813.14 | |
| $402.55 | $1,207.65 | |
| $386.12 | $1,930.60 | |
| $376.99 | $3,769.90 | |
| $366.06 | $9,151.50 | |
| $362.44 | $18,122.00 | |
| $358.85 | $43,062.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes