Reference Only
SP1-50
Motion & Position Sensors - Industrial Strg Pot 50" (1.25m) 10K ohm Solder Term
Datasheet
SP1-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Linearity | 0.25 % | |
| Mechanical Travel | 1270 mm | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | SP1 | |
| Subcategory | Sensors | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $309.21 | $309.21 | |
| $306.14 | $612.28 | |
| $303.11 | $909.33 | |
| $300.11 | $3,001.10 | |
| $297.14 | $7,428.50 | |
| $294.20 | $14,710.00 | |
| $291.29 | $34,954.80 | |
| $288.40 | $69,216.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes