Reference Only
SP1-12
Motion & Position Sensors - Industrial STRING POT 12.5 INCH RANGE
Datasheet
SP1-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 18 C | |
| Maximum Operating Temperature | + 70 C | |
| Resistance Range | 10 kOhms | |
| Tolerance | 10 % | |
| Type | Precision Potentiometer | |
| Accuracy | 0.25 % | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Sensing Distance | 12.5 in | |
| Series | SP1 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $328.89 | $328.89 | |
| $325.63 | $651.26 | |
| $322.40 | $967.20 | |
| $319.21 | $1,596.05 | |
| $313.33 | $3,133.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes