Reference Only
SM2-7
Motion & Position Sensors - Industrial STRING POT, 7.5 INCH RANGE
Datasheet
SM2-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Output Type | Analog - Voltage | |
| Voltage Rating | 30 V | |
| Minimum Operating Temperature | - 18 C | |
| Maximum Operating Temperature | + 70 C | |
| Measures | Linear Position | |
| Accuracy | 0.25 % | |
| IP Rating | IP50 | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | SM2 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $445.66 | $445.66 | |
| $439.67 | $1,319.01 | |
| $421.53 | $2,107.65 | |
| $414.51 | $4,145.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.