Reference Only
SM2-25
Motion & Position Sensors - Industrial STRING POT, 25 INCH RANGE
Datasheet
SM2-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Accuracy | 0.25 % | |
| Maximum Operating Temperature | + 160 C | |
| Measures | Linear Position | |
| Mechanical Travel | 635 mm | |
| Minimum Operating Temperature | - 18 C | |
| Mounting Style | Panel Mount | |
| Output Type | Analog - Voltage | |
| Packaging | Each | |
| Product Type | Industrial Motion & Position Sensors | |
| Product | Linear Position Sensors | |
| Resistance Range | 10 kOhms | |
| Sensing Distance | 635 mm | |
| Series | SM2 | |
| Subcategory | Sensors | |
| Technology | Resistive | |
| Tolerance | 10 % | |
| Type | Miniature String Pot | |
| Voltage Rating | 30 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $449.08 | $449.08 | |
| $444.63 | $1,333.89 | |
| $436.70 | $2,183.50 | |
| $423.99 | $4,239.90 | |
| $413.91 | $10,347.75 | |
| $409.81 | $20,490.50 | |
| $405.76 | $40,576.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes