Reference Only
R-1802
Board Mount Temperature Sensors RTD,STRR,C10,427 .5%,.078T,F
Datasheet
R-1802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Temperature Sensors | |
| Mounting Style | Wire Leads | |
| Packaging | Each | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 10 Ohms | |
| Series | Stator RTD | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.20 | $1,413.00 | |
| $91.20 | $2,736.00 | |
| $89.49 | $5,369.40 | |
| $87.80 | $9,219.00 | |
| $86.93 | $22,167.15 | |
| $86.07 | $43,895.70 | |
| $84.13 | $84,550.65 |
Need more?
Sign in to add projects and notes