Reference Only
R-1630
Board Mount Temperature Sensors
Datasheet
R-1630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 0.2 % | |
| Mounting Style | Wire Leads | |
| Packaging | Each | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 10 Ohms | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 99 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.16 | $475.80 | |
| $90.09 | $2,252.25 | |
| $74.24 | $3,712.00 | |
| $63.95 | $6,395.00 | |
| $63.32 | $15,830.00 | |
| $62.69 | $31,345.00 | |
| $62.07 | $62,070.00 |
Need more?
My Notes
Sign into see notes.