Reference Only
MS583702BA01-50
Board Mount Pressure Sensors MS5837-02BA01 MICRO ALTIM. T&R
Manufacturer:
Mfr Part: MS583702BA01-50
TTI Part: MS583702BA01-50
Datasheet
MS583702BA01-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge, Differential | |
| Operating Pressure | 300 mbar to 1.2 bar | |
| Accuracy | 4 mbar | |
| Output Type | Digital, Analog | |
| Mounting Style | PCB - Surface Mount | |
| Interface Type | I2C | |
| Operating Supply Voltage | 3 V | |
| Port Type | Single Axial Barbless | |
| Resolution | 24 bit | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MS5837-02BA01 | |
| Packaging | Reel | |
| Operating Supply Current | 630 nA to 20.09 uA | |
| Port Size | 2.64 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.37 | $10,925.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes