Reference Only
MS580314BA01-00
Board Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL
Manufacturer:
Mfr Part: MS580314BA01-00
TTI Part: MS580314BA01-00
Datasheet
MS580314BA01-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 14 bar | |
| Accuracy | 20 mbar | |
| Output Type | Digital | |
| Mounting Style | PCB - Surface Mount | |
| Interface Type | I2C, SPI | |
| Operating Supply Voltage | 3 V | |
| Port Type | No Port | |
| Resolution | 24 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MS5803-14BA | |
| Packaging | Bulk | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.51 | $26.51 | |
| $24.98 | $124.90 | |
| $24.72 | $247.20 | |
| $24.46 | $611.50 | |
| $24.21 | $1,210.50 | |
| $23.96 | $1,916.80 | |
| $23.72 | $3,795.20 | |
| $23.47 | $5,867.50 |
Need more?
Sign in to add projects and notes