Reference Only
MS560702BA03-50
Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit T&R
Manufacturer:
Mfr Part: MS560702BA03-50
TTI Part: MS560702BA03-50
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 10 mbar to 1.2 bar | |
| Accuracy | 1.5 mbar | |
| Output Type | Digital | |
| Mounting Style | PCB - Surface Mount | |
| Interface Type | I2C, SPI | |
| Port Type | No Port | |
| Resolution | 24 bit | |
| Package / Case | QFN-8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MS5607-02BA | |
| Packaging | Reel | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,600 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.27 | $22,572.00 |
Need more?
My Notes
Sign into see notes.