Reference Only

HPP845E131R5

Board Mount Humidity Sensors HTU21DF RH/T SENSOR IC B5000

Manufacturer:

Mfr Part:
HPP845E131R5

TTI Part:
HPP845E131R5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
Mounting StyleSMD/SMT
Package / CaseDFN-EP-6
PackagingReel
Product TypeBoard Mount Humidity Sensors
SeriesHTU21D
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8542390090
TARIC9026808090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$2.88$14,400.00
$2.71$27,100.00
$2.55$255,000.00
$2.52$630,000.00
$2.49$1,245,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
15,000 available now at ttiasia.com

My Notes

Sign into see notes.