Reference Only
HPP845E131R4
Board Mount Humidity Sensors HTU21DF RH/T SENSOR IC B400
Datasheet
HPP845E131R4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Humidity Sensors | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-EP-6 | |
| Packaging | Reel | |
| Product Type | Board Mount Humidity Sensors | |
| Series | HTU21D | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9025804089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.85 | $1,940.00 | |
| $4.80 | $3,840.00 | |
| $4.75 | $5,700.00 | |
| $4.70 | $24,440.00 | |
| $4.66 | $46,600.00 | |
| $4.61 | $230,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes