Reference Only
HPP845E034R5
Board Mount Humidity Sensors HTU20D RH/T SENSOR IC DIGITAL
Datasheet
HPP845E034R5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Humidity Sensors | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-EP-6 | |
| Packaging | Reel | |
| Product Type | Board Mount Humidity Sensors | |
| Series | HTU21D | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9026808090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $20,000.00 | |
| $1.98 | $198,000.00 | |
| $1.96 | $490,000.00 | |
| $1.94 | $970,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.