Reference Only
HPP845E031R4
Board Mount Humidity Sensors Digital Humidity sensr w/ Temp output
Datasheet
HPP845E031R4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Humidity Sensors | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-EP-6 | |
| Packaging | Reel | |
| Pin Count | 6 | |
| Product Type | Board Mount Humidity Sensors | |
| Series | HTU21D | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9026808090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.05 | $1,620.00 | |
| $3.82 | $3,056.00 | |
| $3.73 | $4,476.00 | |
| $3.64 | $18,928.00 | |
| $3.55 | $35,500.00 | |
| $3.51 | $175,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Multiple Function Sensor Development Tools ARDUINO / GENUINO Weather Shield
Sign in to add projects and notes