Reference Only
HPP816E056
Humidity Sensors - Industrial TRICAN 24V
Datasheet
HPP816E056 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Humidity Sensors - Industrial | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | 3 % | |
| Output Type | Digital | |
| Operating Supply Voltage | 24 V | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Industrial Humidity Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 32 VDC | |
| Supply Voltage - Min | 8 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |