Reference Only

HPP816E031

Humidity Sensors - Industrial TRICAN 12V

Manufacturer:

Mfr Part:
HPP816E031

TTI Part:
HPP816E031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHumidity Sensors - Industrial
RH Range0 % to 100 %
RH Accuracy3 %
Output TypeDigital
Operating Supply Voltage24 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeIndustrial Humidity Sensors
SubcategorySensors
Supply Voltage - Max32 VDC
Supply Voltage - Min8 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS9026204000
TARIC9025804089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes