Reference Only
HPP809A033
End of Life
Board Mount Humidity Sensors HTM2500LFL HIGH TEMP RH/T MOD
Datasheet
HPP809A033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 1 % to 99 % | |
| RH Accuracy | +/- 3 % | |
| Supply Voltage - Min | 4.75 VDC | |
| Supply Voltage - Max | 5.25 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Box | |
| Description/Function | A dedicated humidity and temperature transducer designed for OEM applications | |
| Product Type | Board Mount Humidity Sensors | |
| Series | HTM2500LF | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9026808090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |