HPP808H031 TE Connectivity / Measurement Specialties

HPP808H031

Board Mount Humidity Sensors GAS MEASURE SENSOR HTF3000LFPVH

Manufacturer:

Mfr Part:
HPP808H031

TTI Part:
HPP808H031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Humidity Sensors
Operating Supply Current180 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBox
Product TypeBoard Mount Humidity Sensors
SeriesHTF3000LF
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS9026806000
TARIC9026808090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.