HPP805D033 TE Connectivity / Measurement Specialties

HPP805D033

End of Life
Temperature Sensor Modules GAS MEASURE SENSOR HTM1735LF

Manufacturer:

Mfr Part:
HPP805D033

TTI Part:
HPP805D033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTemperature Sensor Modules
TypeHumidity, Temperature Sensor
Temperature Range- 40 C to + 100 C
Operating Supply Voltage5 V
Maximum Operating Temperature+ 100 C
Accuracy+/- 3 %
Dimensions36 mm x 13.5 mm
Operating Supply Current2.8 mA
PackagingEach
Product TypeTemperature Sensor Modules
Resolution0.4 %
SeriesHTM1735LF
SubcategorySensor Modules

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS9025801000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes