Reference Only

HPP805A031

End of Life
Temperature Sensor Modules GAS MEASURE SENSOR HM1500LF

Manufacturer:

Mfr Part:
HPP805A031

TTI Part:
HPP805A031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTemperature Sensor Modules
TypeHumidity Sensor
Temperature Range- 40 C to + 60 C
Interface TypeWire
Operating Supply Voltage5 V
Maximum Operating Temperature+ 60 C
Accuracy+/- 3 %
Dimensions59.5 mm x 11.4 mm
Operating Supply Current1.4 mA
PackagingBox
Product TypeTemperature Sensor Modules
Resolution0.4 %
SeriesHM1500LF
SubcategorySensor Modules

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS9026806000
TARIC9025190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.