Reference Only
HPP801A031
End of Life
Board Mount Humidity Sensors GAS MEASURE SENSOR HS1101LF
Datasheet
HPP801A031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 1 % to 99 % | |
| RH Accuracy | +/- 1 % | |
| Mounting Style | Through Hole | |
| Output Type | Analog | |
| Supply Voltage - Max | 10 VAC | |
| Packaging | Box | |
| Product Type | Board Mount Humidity Sensors | |
| Product | Industrial Mount | |
| Series | HS1101LF | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026808090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.11 | $14.22 |
Need more?
Sign in to add projects and notes