Reference Only

FPP800A110

End of Life
Flow Sensors Visc/Dens/Dielectric Temp. of a fluid

Manufacturer:

Mfr Part:
FPP800A110

TTI Part:
FPP800A110

EDA / CAD Models

Alternate Part Number

10131380-00

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFlow Sensors
TypeOil Property Sensor
Sensor TypeFlow Sensor
Accuracy3 %
Operating Supply Voltage12 V
Port SizeM14 x 1.5
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
PackagingEach
Pressure PortPort
Product TypeFlow Sensors
SeriesFPS2800B12C4
SubcategorySensors
Supply Voltage - Max36 V
Supply Voltage - Min9 V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9027894530
TARIC9027899000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes