Reference Only
805M1-0020
Acceleration Sensor Modules AC Resp Accel WB Hi-Res 20g FS
Datasheet
805M1-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Acceleration Sensor Modules | |
| Sensing Axis | X | |
| Acceleration | 20 g | |
| Sensitivity | 100 mV/g | |
| Output Type | Analog | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Operating Supply Current | 800 uA | |
| Packaging | Bulk | |
| Package / Case | TO-5 | |
| Product Type | Acceleration Sensor Modules | |
| Sensor Type | 1-axis | |
| Series | 805M1 | |
| Subcategory | Sensor Modules | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.13 | $161.13 | |
| $159.53 | $478.59 | |
| $157.95 | $789.75 | |
| $152.89 | $1,528.90 | |
| $151.38 | $3,027.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.