Reference Only

805-0050

Acceleration Sensor Modules AC Resp Accel WB Hi-Res 50g FS

Manufacturer:

Mfr Part:
805-0050

TTI Part:
805-0050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAcceleration Sensor Modules
Sensing AxisX
Acceleration50 g
Sensitivity100 mV/g
Output TypeAnalog
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Operating Supply Current10 mA
PackagingEach
Package / CaseTO-5
Product TypeAcceleration Sensor Modules
Sensor Type1-axis
Series805
SubcategorySensor Modules
Supply Voltage - Max30 V
Supply Voltage - Min18 V
TypeMiniature IEPE Accelerometer

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9031808085
TARIC9031808000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 99 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$146.76$2,935.20
Need more?

My Notes

Sign into see notes.