Reference Only
5525DSO-SB005GS
Board Mount Pressure Sensors Single Barb, Gauge 005, Gull Wing
Manufacturer:
Mfr Part: 5525DSO-SB005GS
TTI Part: 5525DSO-SB005GS
Datasheet
5525DSO-SB005GS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge, Differential | |
| Operating Pressure | 5 psi | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Mounting Style | PCB - Surface Mount | |
| Interface Type | I2C, SPI | |
| Operating Supply Voltage | 3 V | |
| Port Type | Single Barbed | |
| Resolution | 24 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.8 V | |
| Series | MS5525DSO | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 12.5 uA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.93 | $7,779.00 |
Need more?
Sign in to add projects and notes