Reference Only
4525DO-SS3AS015APF
Board Mount Pressure Sensors PRESS XDCR,DIGITAL PSI RANGE
Manufacturer:
Mfr Part: 4525DO-SS3AS015APF
TTI Part: 4525DO-SS3AS015APF
Datasheet
4525DO-SS3AS015APF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Mounting Style | PCB - Through Hole | |
| Series | MS4525DO | |
| Packaging | Bulk | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.73 | $617.30 | |
| $61.11 | $1,222.20 | |
| $59.90 | $2,995.00 | |
| $59.30 | $5,930.00 | |
| $58.67 | $10,560.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes