4525DO-DS5AI100DSF TE Connectivity

4525DO-DS5AI100DSF

Board Mount Pressure Sensors PRES XDCR,DIGITAL, PSI RANGE

Manufacturer:

Mfr Part:
4525DO-DS5AI100DSF

TTI Part:
4525DO-DS5AI100DSF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure100 psi
Accuracy0.25 %
Output TypeDigital
Mounting StylePCB - Surface Mount
Interface TypeI2C
Port TypeDual Barbed
Resolution14 bit
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
SeriesMS4525DO
PackagingEach
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$59.21$14,210.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.