Reference Only
4525-DS5A001GPF
Board Mount Pressure Sensors PRESS XDCR DUAL SIDE PORT 1PSI
Manufacturer:
Mfr Part: 4525-DS5A001GPF
TTI Part: 4525-DS5A001GPF
Datasheet
4525-DS5A001GPF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge, Differential | |
| Mounting Style | PCB - Through Hole | |
| Series | MS4525 | |
| Packaging | Each | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.11 | $611.10 | |
| $60.50 | $15,125.00 | |
| $59.90 | $29,950.00 | |
| $59.31 | $59,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes