Reference Only
4525-DS3A001DP
Board Mount Pressure Sensors 0-15psid Dual 3.3 Vdc Thru Hole
Manufacturer:
Mfr Part: 4525-DS3A001DP
TTI Part: 4525-DS3A001DP
Datasheet
4525-DS3A001DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge, Differential | |
| Operating Pressure | 1 psi | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | PCB - Through Hole | |
| Operating Supply Voltage | 3 V | |
| Port Type | Dual Axial Barbless | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | MS4525 | |
| Packaging | Bulk | |
| Operating Supply Current | 3 mA | |
| Port Size | 3.5 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 3.3 V | |
| Tradename | UltraStable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.86 | $13,886.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes