Reference Only

4515-DS3A030DP

Board Mount Pressure Sensors PRESS XDCR,ANALOG INH20 RANGE

Manufacturer:

Mfr Part:
4515-DS3A030DP

TTI Part:
4515-DS3A030DP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure30 in H2O
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeDual Axial Barbed
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 85 C
SeriesMS4515
PackagingBulk
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.3 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 240 / Multiples: 30)
Quantity Unit PriceExt. Price
$60.80$14,592.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.