
385Z-05323
Speed Sensors SPEED SEN F58A
Datasheet
385Z-05323 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Speed Sensors | |
| Type | Hall Effect | |
| Operating Supply Current | 12 mA | |
| Termination Style | Connector | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Supply Voltage - Max | 25 V | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $304.98 | $3,049.80 | |
| $301.96 | $9,058.80 | |
| $298.97 | $14,948.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes