
374Z-05207
Speed Sensors Speed sen DSF 1410.02 AHV Ex-atex L=14
Datasheet
374Z-05207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Speed Sensors | |
| Type | Hall Effect | |
| Series | DSF-10-A-V | |
| Supply Voltage - Max | 28 VDC | |
| Maximum Frequency | 20 kHz | |
| Operating Supply Voltage | 8 V to 28 V | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Min | 8 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,244.10 | $6,220.50 | |
| $1,231.78 | $12,317.80 | |
| $1,219.58 | $30,489.50 | |
| $1,207.51 | $60,375.50 | |
| $1,195.55 | $119,555.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.