
374Z-04108
Speed Sensors SPEED SENS,FTG 1087.00AH L140
Datasheet
374Z-04108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Speed Sensors | |
| Type | Speed Sensor | |
| Maximum Output Current | 25 mA | |
| Termination Style | Wire Leads | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | 374Z | |
| Supply Voltage - Max | 30 V | |
| Mounting Style | Wire | |
| Operating Supply Voltage | 10 V to 30 V | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Min | 10 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2,214.57 | $11,072.85 | |
| $2,192.64 | $21,926.40 | |
| $2,170.93 | $54,273.25 | |
| $2,149.44 | $107,472.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.