Reference Only
3742604995
Speed Sensors Speed sen DSD 1820.19 AHW 8104266H01
Datasheet
3742604995 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Speed Sensors | |
| Type | Hall Effect | |
| Operating Supply Current | 35 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Supply Voltage - Max | 30 V | |
| Maximum Frequency | 20 kHz | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $735.18 | $3,675.90 | |
| $727.89 | $7,278.90 | |
| $720.67 | $18,016.75 | |
| $713.52 | $35,676.00 | |
| $706.45 | $70,645.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.